This 12mF aluminum electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%. It has a diameter of 30mm and a lead pitch of 10mm, making it suitable for through hole mounting. The capacitor is rated for operation between -40°C and 85°C. It is available in bulk packaging with 200 pieces per package.
Nichicon LLQ1E123MESB technical specifications.
| Capacitance | 12mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | LQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLQ1E123MESB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.