This 27mF aluminum electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk quantity of 200 units and has a diameter of 30mm and a length of 50mm.
Nichicon LLQ1E273MESB technical specifications.
| Capacitance | 27mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | LQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLQ1E273MESB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.