This 22mm diameter aluminum electrolytic capacitor has a capacitance of 1.8mF with a tolerance of 20%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk with 250 units per package and has a snap-in termination. It is designed for use in through-hole applications.
Nichicon LLQ1J182MESZ technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | LQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLQ1J182MESZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.