This 1800uF electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It has a ripple current of 1820 and a lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and features a snap-in termination style. It is designed for through-hole mounting with a terminal pitch of 10mm. The operating temperature range is -40 to 85 degrees Celsius.
Nichicon LLQ1J182MHSZ technical specifications.
| Capacitance | 1800uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 1820mA |
| Lifetime | 2000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LLQ1J182MHSZ to view detailed technical specifications.
No datasheet is available for this part.