The Nichicon LLQ1J222MESA is an aluminum electrolytic capacitor with a capacitance of 2.2mF and a tolerance of 20%. It has a voltage rating of 63V and is designed for snap-in mounting in through hole applications. The capacitor operates over a temperature range of -40°C to 85°C and is available in bulk packaging with 250 pieces per package.
Nichicon LLQ1J222MESA technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | LQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLQ1J222MESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.