The Nichicon LQ Series 4.7mF 80V Aluminum Electrolytic Capacitor features a snap-in package with a diameter of 25mm and a lead pitch of 10mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This capacitor is not RoHS compliant and is available in a package quantity of 250. It is part of the LQ series and has a tolerance of 20%.
Nichicon LLQ1K472MHSA technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Series | LQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon LLQ1K472MHSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.