Nichicon LLQ1V682MHSZ technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Mount | Snap in |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Series | LQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon LLQ1V682MHSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.