This aluminum electrolytic capacitor has a capacitance of 1.5 millifarads and a voltage rating of 100 volts with a tolerance of 20%. It is available in a 30mm diameter package with a 10mm lead pitch and 25mm length. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Nichicon LLQ2A152MESB technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | LQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLQ2A152MESB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.