The Nichicon LQ Series 2.2mF 100V aluminum electrolytic capacitor features a 25mm diameter and 40mm length with a 10mm lead pitch. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This capacitor is available in a package quantity of 250 and is not RoHS compliant.
Nichicon LLQ2A222MHSA technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Series | LQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon LLQ2A222MHSA to view detailed technical specifications.
No datasheet is available for this part.