This 22mm diameter aluminum electrolytic capacitor has a capacitance of 470uF with a tolerance of 20% and a voltage rating of 200V. It is available in a LQ series package with a lead pitch of 10mm and a length of 35mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Nichicon LLQ2D471MHSZ technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Series | LQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon LLQ2D471MHSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.