Nichicon LQ Series 680uF 400V 20% Aluminum Electrolytic Capacitor is a through-hole mounted component with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a capacitance of 680uF and a dissipation factor of 0.2%. The capacitor is rated for a DC voltage of 400V and has a ripple current of 3.08A. It is available in a package quantity of 200 and has a lead pitch of 10mm and a length of 50mm.
Nichicon LLQ2G681MESC technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Ripple Current | 3.08A |
| Series | LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLQ2G681MESC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.