The Nichicon LLQ2W331MESB is a 330uF aluminum electrolytic capacitor with a voltage rating of 450V. It has a diameter of 30mm and a lead pitch of 10mm, with a length of 50mm. This capacitor is designed for through-hole mounting and has a snap-in termination. The operating temperature range is from -25°C to 85°C. It is available in bulk packaging with 200 units per package.
Nichicon LLQ2W331MESB technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | LQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLQ2W331MESB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.