The Nichicon LLQ2W391MESC is a 390uF aluminum electrolytic capacitor with a voltage rating of 450V and a tolerance of 20%. It has a diameter of 35mm and a lead pitch of 10mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Nichicon LLQ2W391MESC technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | LQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLQ2W391MESC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.