This 1mF aluminum electrolytic capacitor has a 20% tolerance and a maximum operating temperature of 85°C. It is designed for through hole mounting and has a diameter of 25mm and a lead pitch of 10mm. The capacitor is packaged in bulk with 250 units per package and has a voltage rating of 180V. It is manufactured by Nichicon and is a standard series product.
Nichicon LLQ2Z102MESA technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | LQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLQ2Z102MESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.