This 1mF aluminum electrolytic capacitor has a voltage rating of 180V and operates within a temperature range of -40°C to 85°C. It features a 30mm diameter and 35mm length, with a lead pitch of 10mm. The capacitor is packaged in bulk with 200 units per package and has a tolerance of 20%. It is designed for use in through-hole applications.
Nichicon LLQ2Z102MESB technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | LQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLQ2Z102MESB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.