The Nichicon LLQ2Z152MESB is a 1.5mF aluminum electrolytic capacitor with a 20% tolerance and a 180V voltage rating. It has a snap-in termination and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 200 units per package.
Nichicon LLQ2Z152MESB technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | LQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLQ2Z152MESB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.