Radial aluminum electrolytic capacitor with 22,000µF capacitance and 16V voltage rating. Features 20% tolerance, 4.44A ripple current, and 1.77mA leakage current. Designed for general purpose applications with a 3000-hour life at 85°C. Dimensions are 25mm diameter and 40mm height, with a 10mm lead pitch. Through-hole mounting with snap-in termination.
Nichicon LLS1C223MELA technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.77mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.44A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1C223MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.