Aluminum electrolytic capacitor with 27,000µF capacitance and 16V DC rating. Features 20% tolerance, 4.82A ripple current, and 3000-hour life at 85°C. Snap-in termination, radial package with 35mm diameter and 30mm height, and 10mm lead pitch. Operating temperature range from -40°C to 85°C. RoHS compliant.
Nichicon LLS1C273MELC technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.97mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 4.82A |
| Ripple Current (AC) | 4.82A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1C273MELC to view detailed technical specifications.
No datasheet is available for this part.