Radial aluminum electrolytic capacitor with 47,000µF capacitance and 16V DC rated voltage. Features 20% tolerance, 6.93A ripple current, and 2.6mA leakage current. Designed for through-hole mounting with snap-in terminals, measuring 30mm in diameter and 50mm in height. Operates within a temperature range of -40°C to 85°C, offering a 3000-hour lifespan.
Nichicon LLS1C473MELB technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 2.6mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 6.93A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1C473MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.