The Nichicon LLS1C473MELC is a 47mF aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package and a through-hole mount. The capacitor operates within a temperature range of -40°C to 85°C and is RoHS compliant. It features a general-purpose design with a 20% tolerance and a maximum operating life of 3000 hours.
Nichicon LLS1C473MELC technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 10mm |
| Leakage Current | 2.6mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 6.89A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1C473MELC to view detailed technical specifications.
No datasheet is available for this part.