Aluminum electrolytic capacitor with 15mF capacitance and 25V DC rating. Features 25mm diameter, 40mm height, and 10mm lead pitch for through-hole mounting. Offers 4.1A ripple current capability at 120Hz, 1.04mA leakage current, and a dissipation factor of 0.4%. Rated for 3000 hours at 85°C, with an operating temperature range of -40°C to 85°C. Snap-in termination and 20% tolerance.
Nichicon LLS1E153MELA technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.4% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.04mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.1A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1E153MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.