Nichicon LLS1E223MELA technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 50mm |
| Lead Pitch | 10mm |
| Leakage Current | 2.22mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.19A |
| RoHS Compliant | Yes |
| Series | LLS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1E223MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.