High-performance aluminum electrolytic capacitor with 10,000µF capacitance and 50V voltage rating. Features a 20% tolerance, 3000-hour life at 85°C, and 4.92A ripple current. Snap-in termination with a 10mm lead pitch, housed in a 35mm x 35mm radial package. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon LLS1H103MELC technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 2.12mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.92A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1H103MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.