The Nichicon LLS1H332MHLA is a 3.3mF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a 25mm diameter and 25mm length with a 10mm lead pitch. The capacitor is packaged in a snap-in style with a package quantity of 250. It is not RoHS compliant.
Nichicon LLS1H332MHLA technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Mount | Snap in |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon LLS1H332MHLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.