The Nichicon LLS1H562MELB is a 5.6mF aluminum electrolytic capacitor with a voltage rating of 50V. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. It is RoHS compliant and available in a bulk packaging quantity of 200 units.
Nichicon LLS1H562MELB technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.58mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.43A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1H562MELB to view detailed technical specifications.
No datasheet is available for this part.