Nichicon's LLS1H822MELB is a 8.2mF aluminum electrolytic capacitor with a 50V voltage rating. It features a radial package with a 30mm diameter and 35mm length. The capacitor is designed for general-purpose use and has a 20% tolerance. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Nichicon LLS1H822MELB technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.92mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.47A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1H822MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.