High-performance aluminum electrolytic capacitor with 10mF capacitance and 63V DC rated voltage. Features 20% tolerance, 5.75A ripple current, and low leakage current of 2.38mA. Designed for general-purpose applications with a 3000-hour life at 85°C. Radial construction with snap-in termination, measuring 35mm in diameter and 40mm in height, suitable for through-hole mounting. Lead-free and RoHS compliant.
Nichicon LLS1J103MELC technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 2.38mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.75A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1J103MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.