Aluminum electrolytic capacitor with 2200µF capacitance and 63V voltage rating. Features 20% tolerance, 2.35A ripple current, and 3000 hours of life at 85°C. Snap-in termination with a 10mm lead pitch, housed in a 22mm diameter by 30mm height radial package. Suitable for through-hole PCB mounting, with a leakage current of 1.11mA and operating temperature range of -40°C to 85°C.
Nichicon LLS1J222MELZ technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.11mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.35A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1J222MELZ to view detailed technical specifications.
No datasheet is available for this part.