This aluminum electrolytic capacitor features a capacitance of 2700uF and a DC rated voltage of 63VDC with a tolerance of 20%. It has a ripple current of 2520 and a leakage current of 1230 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through hole mounting with a terminal pitch of 10. The operating temperature range is from -40 to 85 degrees Celsius.
Nichicon LLS1J272MHLA technical specifications.
| Capacitance | 2700uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 2520mA |
| Leakage Current | 1230@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LLS1J272MHLA to view detailed technical specifications.
No datasheet is available for this part.