Aluminum electrolytic capacitor with 3300µF capacitance and 63V voltage rating. Features 20% tolerance, 2.74A ripple current, and 1.36mA leakage current. Designed for through-hole mounting with a 10mm lead pitch and 25mm diameter. Operating temperature range is -40°C to 85°C, with a lifespan of 3000 hours. Snap-in termination and general-purpose construction.
Nichicon LLS1J332MELA technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.36mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.74A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1J332MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.