The Nichicon LLS1K472MHLC is an aluminum electrolytic capacitor with a capacitance of 4700uF and a DC rated voltage of 80VDC. It has a tolerance of 20% and a ripple current of 4120. The capacitor is designed for through hole mounting and has a snap-in termination style. It is constructed with an aluminum cylindrical can and has a terminal pitch of 10. The operating temperature range is from -40 to 85 degrees Celsius.
Nichicon LLS1K472MHLC technical specifications.
| Capacitance | 4700uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| Ripple Current | 4120mA |
| Leakage Current | 1830@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LLS1K472MHLC to view detailed technical specifications.
No datasheet is available for this part.