Aluminum electrolytic capacitor with 10mF capacitance and 35V DC rated voltage. Features 20% tolerance, 3.61A ripple current, and 1.77mA leakage current. Designed for through-hole PCB mounting with a 10mm lead pitch and snap-in termination. Operates within a -40°C to 85°C temperature range, offering 3000 hours of life. Dimensions are 30mm diameter and 30mm height.
Nichicon LLS1V103MELB technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.77mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.61A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1V103MELB to view detailed technical specifications.
No datasheet is available for this part.