The Nichicon LLS1V153MELB is a 15mF radial aluminum electrolytic capacitor with a 35V voltage rating. It has a general purpose design and is suitable for a variety of applications. The capacitor is available in bulk packaging and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a leakage current of 2.17mA and a ripple current of 4.8A.
Nichicon LLS1V153MELB technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 10mm |
| Leakage Current | 2.17mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.8A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1V153MELB to view detailed technical specifications.
No datasheet is available for this part.