Aluminum electrolytic capacitor with 18,000µF capacitance and a 35V DC rating. Features a 20% tolerance, 5.71A ripple current capability, and a 3000-hour life at 85°C. This general-purpose, snap-in terminal capacitor has a 10mm lead pitch, 35mm diameter, and 40mm height, suitable for through-hole mounting. It operates from -40°C to 85°C and is RoHS compliant.
Nichicon LLS1V183MELC technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 2.38mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.71A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1V183MELC to view detailed technical specifications.
No datasheet is available for this part.