Aluminum electrolytic capacitor with 1mF capacitance and 100V DC rated voltage. Features 20% tolerance, 2.02A ripple current at 120Hz, and 940uA leakage current. Designed for through-hole PCB mounting with a 10mm lead pitch and 22mm diameter by 30mm height radial package. Operates from -40°C to 85°C with a 3000-hour life rating.
Nichicon LLS2A102MELZ technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 940uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.02A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2A102MELZ to view detailed technical specifications.
No datasheet is available for this part.