Aluminum electrolytic capacitor with 4.7mF capacitance and 100V DC rated voltage. Features 20% tolerance, 5.23A ripple current, and 910uA leakage current. Designed for general purpose applications with a 3000-hour life at 85°C. Radial package measures 35mm in diameter and 40mm in height, with a 10mm lead pitch for through-hole mounting. Snap-in termination and bulk packaging.
Nichicon LLS2A472MELC technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 10mm |
| Leakage Current | 910uA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 5.23A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2A472MELC to view detailed technical specifications.
No datasheet is available for this part.