The Nichicon LLS2C102MELZ is a 1mF radial aluminum electrolytic capacitor with a voltage rating of 160V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is lead-free and RoHS compliant, with a tolerance of 20% and a leakage current of 1.2mA. It is available in a bulk packaging quantity of 250 units.
Nichicon LLS2C102MELZ technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.2mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.02A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2C102MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.