The Nichicon LLS2C182MHLB is a 1800uF electrolytic capacitor with a DC rated voltage of 160VDC and a tolerance of 20%. It has a ripple current of 4310 and a leakage current of 1600uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through-hole mounting and has a terminal pitch of 10mm. The operating temperature range is -40 to 85 degrees Celsius.
Nichicon LLS2C182MHLB technical specifications.
| Capacitance | 1800uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 4310mA |
| Leakage Current | 1600@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LLS2C182MHLB to view detailed technical specifications.
No datasheet is available for this part.