The Nichicon LLS2C681MELY is a radial aluminum electrolytic capacitor with a capacitance of 680uF, a diameter of 20mm, and a height of 40mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is lead free and RoHS compliant, with a tolerance of 20% and a voltage rating of 160V. It has a leakage current of 980uA and a ripple current of 2.35A, with a life expectancy of 3000 hours.
Nichicon LLS2C681MELY technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 980uA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.35A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2C681MELY to view detailed technical specifications.
No datasheet is available for this part.