This aluminum cylindrical can electrolytic capacitor has a capacitance of 1000uF and a DC rated voltage of 200VDC. It features a tolerance of 20% and a ripple current of 3280. The capacitor has a leakage current of 1340 at 5 minutes and a lifetime of 3000 hours. It measures 22 x 50 in size and is designed for through hole mounting with a snap-in termination style. The operating temperature range is from -40 to 85 degrees Celsius.
Nichicon LLS2D102MHLZ technical specifications.
| Capacitance | 1000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 3280mA |
| Leakage Current | 1340@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LLS2D102MHLZ to view detailed technical specifications.
No datasheet is available for this part.