The Nichicon LLS2D221MHLY is a 220uF aluminum electrolytic capacitor rated for 200VDC with a 20% tolerance. It features a snap-in termination style and a through-hole mounting configuration. This capacitor is designed for use in applications where a high capacitance value is required, such as power supplies and filtering circuits. It has a lifetime of 3000 hours and operates within a temperature range of -40°C to 85°C.
Nichicon LLS2D221MHLY technical specifications.
| Capacitance | 220uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 1190mA |
| Leakage Current | 620@5MinuA |
| Lifetime | 3000h |
| Size | 20 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LLS2D221MHLY to view detailed technical specifications.
No datasheet is available for this part.