This Nichicon LLS2D391MELZ capacitor features a radial package with a diameter of 22mm and a height of 30mm. It has a capacitance of 390uF and a voltage rating of 200V with a tolerance of 20%. The capacitor is designed for through-hole mounting and is lead-free. It operates within a temperature range of -40°C to 85°C and has a leakage current of 830uA.
Nichicon LLS2D391MELZ technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 30mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 830uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.73A |
| RoHS Compliant | Yes |
| Series | LLS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2D391MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.