This is a 560uF aluminum electrolytic capacitor with a rated voltage of 200VDC and a tolerance of 20%. It has a ripple current of 2180 and a leakage current of 1000uA after 5 minutes. The capacitor is designed to last for 3000 hours and operates within a temperature range of -40 to 85 degrees Celsius. It is available in a through-hole package with a snap-in termination style and a terminal pitch of 10mm.
Nichicon LLS2D561MHLY technical specifications.
| Capacitance | 560uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 2180mA |
| Leakage Current | 1000@5MinuA |
| Lifetime | 3000h |
| Size | 20 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LLS2D561MHLY to view detailed technical specifications.
No datasheet is available for this part.