This aluminum electrolytic capacitor has a capacitance of 270uF and a DC rated voltage of 250VDC with a tolerance of 20%. It can handle a ripple current of 1420mA and has a leakage current of 770mA at 5 minutes. The capacitor is designed for a lifetime of 3000 hours and has a size of 20 x 30mm. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The capacitor is suitable for through-hole mounting and has a terminal pitch of 10mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Nichicon LLS2E271MHLY technical specifications.
| Capacitance | 270uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 1420mA |
| Leakage Current | 770@5MinuA |
| Lifetime | 3000h |
| Size | 20 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LLS2E271MHLY to view detailed technical specifications.
No datasheet is available for this part.