Aluminum electrolytic capacitor with 150µF capacitance and 400V DC rated voltage. Features 20% tolerance, 1.27A ripple current, and a leakage current of 730µA. Designed for through-hole mounting with snap-in termination, measuring 25mm in diameter and 30mm in height. Offers a lifespan of 3000 hours at 85°C, with a minimum operating temperature of -25°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 730uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.27A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |