The Nichicon LLS2G181MELB is a radial through hole aluminum electrolytic capacitor with a capacitance of 180uF and a tolerance of 20%. It has a voltage rating of 400V and a maximum operating temperature of 85°C. The capacitor is lead free and RoHS compliant, packaged in bulk with 200 units per package. It has a diameter of 30mm and a height of 25mm, with a lead pitch of 10mm and a termination type of snap in.
Nichicon LLS2G181MELB technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 800uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.52A |
| RoHS Compliant | Yes |
| Series | LLS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2G181MELB to view detailed technical specifications.
No datasheet is available for this part.