Aluminum electrolytic capacitor with 220µF capacitance and 400V DC rated voltage, featuring 20% tolerance. This through-hole component offers a 1.66A ripple current capability at 120Hz and a leakage current of 880µA. Designed for a 3000-hour life at 85°C, it operates from -25°C to 85°C and has a lead pitch of 10mm. The snap-in termination facilitates mounting on PCBs.
Nichicon LLS2G221MELB technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 880uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.66A |
| Ripple Current (AC) | 1.66A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2G221MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.