Standard aluminum electrolytic capacitor with 330µF capacitance and 400V DC rated voltage. Features 20% tolerance, 2A ripple current, and 1.08mA leakage current. Snap-in termination, radial package measuring 25mm diameter and 45mm height, with a 10mm lead pitch. Designed for through-hole mounting, this RoHS compliant component operates from -25°C to 85°C with a 3000-hour life rating.
Nichicon LLS2G331MELA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.08mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | LLS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2G331MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.