The Nichicon LLS2V151MHLZ is a 150uF aluminum electrolytic capacitor rated for 350VDC with a 20% tolerance. It features a snap-in termination style and a cylindrical can construction. The capacitor is designed for through-hole mounting and has a terminal pitch of 10mm. It operates over a temperature range of -25°C to 85°C and has a lifetime of 3000 hours. The ripple current rating is 1200mA and the leakage current is 680uA at 5 minutes.
Nichicon LLS2V151MHLZ technical specifications.
| Capacitance | 150uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 1200mA |
| Leakage Current | 680@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LLS2V151MHLZ to view detailed technical specifications.
No datasheet is available for this part.