This 220uF electrolytic capacitor has a DC rated voltage of 350VDC and a tolerance of 20%. It features a high ripple current of 1530 and a low leakage current of 830uA at 5 minutes. The capacitor is designed for use in through hole applications and has a snap-in termination style. It operates within a temperature range of -25 to 85 degrees Celsius.
Nichicon LLS2V221MHLA technical specifications.
| Capacitance | 220uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 1530mA |
| Leakage Current | 830@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LLS2V221MHLA to view detailed technical specifications.
No datasheet is available for this part.